10-107240-61H by Amphenol | Connector Circular | Avnet AMERICAS
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
10-107240-61H

Amphenol

Conn Heavy-Duty Circular SKT 59 POS Solder Cup ST Box Mount 59 Terminal 1 Port

Manufacturer Part #: 10-107240-61H

Alternate Part #: 10-107240-61H


Descriptions

Documents

Subs/Alternatives

Information

Amphenol QWL Series Connectors are tailor made for compact, heavy duty industrial use.The outstanding performance of this series makes it well suited for shipboard installations and ground support power distribution applications where physical strength and dependability are key requirements.The QWL Series are a versatile, economical alternative to military qualified designs.Equivalent MS shell sizes and insert arrangements offer compatibility with all standard cable types. MIL-C-22992 environmental connector requirements (see page 1) are used as a performance criteria base for this series to assure reliability under the most severe conditions.

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-55 to 125 °C
Contact Material
Copper Alloy
Shell Size / Insert Arrangement
40-61
Gender
RCP
Termination Method
Solder Cup
Body Orientation
Straight
Strain Relief
No
Contact Gender
SKT
Contact Plating
Silver
Contacts Classification
(1/3/55)Signal
Mounting
Box Mount
Product Length
40.41 mm
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
USD    $319.89
  • Lead time: 7 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $319.89


    10:  

    $315.19


    25:  

    $310.59


    50:  

    $306.09


    100:  

    $293.79


    500:  

    $282.39


    1,000:  

    $271.89



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool