10-107218-5H by Amphenol | Connector Circular | Avnet AMERICAS
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
10-107218-5H

Amphenol

Conn Heavy-Duty Circular SKT 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port

Manufacturer Part #: 10-107218-5H

Alternate Part #: 10-107218-5H


Descriptions

Documents

Subs/Alternatives

Information

Amphenol QWL Series Connectors are tailor made for compact, heavy duty industrial use.The outstanding performance of this series makes it well suited for shipboard installations and ground support power distribution applications where physical strength and dependability are key requirements.The QWL Series are a versatile, economical alternative to military qualified designs.Equivalent MS shell sizes and insert arrangements offer compatibility with all standard cable types. MIL-C-22992 environmental connector requirements (see page 1) are used as a performance criteria base for this series to assure reliability under the most severe conditions.

Technical Attributes

Description
Value
Find similar Parts
Gender
RCP
Body Orientation
Straight
Termination Method
Solder Cup
Contacts Classification
(2/1)Signal
Strain Relief
No
Mounting
Box Mount
Contact Gender
SKT
Contact Plating
Silver
Contact Material
Copper Alloy
Shell Size / Insert Arrangement
18-5
Operating Temperature
-55 to 125 °C
Product Length
40.43 mm
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
USD    $83.19
  • Lead time: 7 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $83.19


    10:  

    $81.99


    25:  

    $80.79


    50:  

    $79.59


    100:  

    $76.39


    500:  

    $73.39


    1,000:  

    $70.69



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool