10-107128-16J by Amphenol | Connector Circular | Avnet AMERICAS
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
10-107128-16J

Amphenol

Conn Heavy-Duty Circular SKT 20 POS Solder ST Cable Mount 20 Terminal 1 Port

Manufacturer Part #: 10-107128-16J

Alternate Part #: 10-107128-16J


Descriptions

Documents

Subs/Alternatives

Information

Amphenol QWL Series Connectors are tailor made for compact, heavy duty industrial use.The outstanding performance of this series makes it well suited for shipboard installations and ground support power distribution applications where physical strength and dependability are key requirements.The QWL Series are a versatile, economical alternative to military qualified designs.Equivalent MS shell sizes and insert arrangements offer compatibility with all standard cable types. MIL-C-22992 environmental connector requirements (see page 1) are used as a performance criteria base for this series to assure reliability under the most severe conditions.

Technical Attributes

Description
Value
Find similar Parts
Shell Size / Insert Arrangement
28-16
Gender
PL
Body Orientation
Straight
Strain Relief
No
Operating Temperature
-55 to 125 °C
Termination Method
Solder
Contact Plating
Silver
Contact Gender
SKT
Mounting
Cable Mount
Contacts Classification
20Signal
Contact Material
Copper Alloy
Product Length
40.43 mm
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
USD    $300.49
  • Lead time: 7 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $300.49


    10:  

    $296.09


    25:  

    $291.69


    50:  

    $287.49


    100:  

    $275.99


    500:  

    $265.29


    1,000:  

    $255.39



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool