PT02CE-14-5SZ by Amphenol | | Avnet AMERICAS
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
PT02CE-14-5SZ

Amphenol

Conn MIL-C-26482 Circular SKT 5 POS Crimp ST Box Mount 5 Terminal 1 Port

Manufacturer Part #: PT02CE-14-5SZ

Alternate Part #: PT02CE-14-5SZ


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

This Miniature Cylindrical connectors offer twice the number of contacts in just half the size of a Standard connector. These miniature connectors, are available in several series, each with varying design characteristics and customer options to meet cost considerations and provide maximum design flexibility. There are two styles within the family that are MS approved and qualified to MIL-DTL-26482, Series 1, and in addition there are several proprietary styles. Common features of all styles: ul> All are for general duty applications and environmental sealing is achieved with the grommet and clamp design. Operating temperature is from –55°C to +125°; Operating voltage to 1000 VAC (RMS) at sea level. Pin and socket contacts are machined from low loss copper alloy and gold plated to eliminate contact corrosion and provide an indefinite shelf life. All have resilient inserts which provide high dielectric strength and moisture barrier. A variety of shell finishes (including non-cadmium) and a variety of backend accessories are available within the styles.

Technical Attributes

Description
Value
Find similar Parts
Strain Relief
No
Contacts Classification
5Signal
Contact Material
Copper Alloy
Operating Temperature
-55 to 125 °C
Gender
RCP
Body Orientation
Straight
Contact Plating
Gold
Mounting
Box Mount
Contact Gender
SKT
Termination Method
Crimp
Shell Size / Insert Arrangement
14-5
Product Length
31.75 mm
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
{{/obsolete}} {{/validLeadTime}} {{#showMoreStockLink}}
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
USD    $112.00483
  • Lead time: 7 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $112.00483


    10:  

    $110.34056


    25:  

    $108.72504


    50:  

    $107.15613


    100:  

    $102.85208


    500:  

    $98.88043


    1000:  

    $95.2041



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM