75-68624-11J by Amphenol | | Avnet AMERICAS
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
75-68624-11J

Amphenol

Conn MIL-DTL-5015 Circular SKT 9 POS Crimp ST Cable Mount 9 Terminal 1 Port

Manufacturer Part #: 75-68624-11J

Alternate Part #: 75-68624-11J


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-5015 Circular SKT 9 POS Crimp ST Cable Mount 9 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Mounting
Cable Mount
Operating Temperature
-55 to 125 °C
Termination Method
Crimp
Contacts Classification
(3/6)Signal
Contact Material
Copper Alloy
Body Orientation
Straight
Strain Relief
No
Gender
PL
Shell Size / Insert Arrangement
24-11
Contact Gender
SKT
Contact Plating
Silver
Product Diameter
43.56 mm
Product Length
50.03 mm
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
{{/obsolete}} {{/validLeadTime}} {{#showMoreStockLink}}
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
USD    $39.07451
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $39.07451


    10:  

    $38.49391


    25:  

    $37.93031


    50:  

    $37.38297


    100:  

    $35.88144


    500:  

    $34.49587


    1000:  

    $33.21333



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM