MDM-37PH005P by ITT Interconnect Solutions | 电缆组件 | Avnet AMERICAS
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
MDM-37PH005P

ITT Interconnect Solutions

Cable Assembly RG178/U 0.762m 26AWG 37POS Micro D-Sub PIN

Manufacturer Part #: MDM-37PH005P

Alternate Part #: MDM-37PH005P


Descriptions

Documents

Subs/Alternatives

Information

Cable Assembly RG178/U 0.762m 26AWG 37POS Micro D-Sub PIN

Technical Attributes

Description
Value
Find similar Parts
Contact Plating
Gold
Lead Finish
Gold
Operating Temperature
-55 to 200 °C
Contact Material
Copper Alloy
Gender
PIN
Termination Method
Crimp
Wire Size
26 AWG
Cable Length
0.762 m

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8544420000
UNSPSC:
26121600
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
USD    $105.88517
  • Lead time: 12 weeks
  • Can Build 1225 in 1 Days

    Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $105.88517


    10:  

    $98.57461


    25:  

    $92.01663


    50:  

    $86.2768


    100:  

    $72.67652


    500:  

    $62.86932


    1,000:  

    $58.85638



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    Texas Instruments Promotion