MDM-31PH003M2-A174-F222 by ITT Interconnect Solutions | Cable Assembly | Avnet AMERICAS
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
MDM-31PH003M2-A174-F222

ITT Interconnect Solutions

Cable Assembly RG178/U 0.457m 26AWG 31POS Micro D-Sub PIN

Manufacturer Part #: MDM-31PH003M2-A174-F222

Alternate Part #: MDM-31PH003M2-A174-F222


Descriptions

Documents

Subs/Alternatives

Information

Cable Assembly RG178/U 0.457m 26AWG 31POS Micro D-Sub PIN

Technical Attributes

Description
Value
Find similar Parts
Cable Length
0.457 m
Contact Plating
Gold
Lead Finish
Gold
Operating Temperature
-55 to 200 °C
Wire Size
26 AWG
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
  • Lead time: 14 weeks
  • Can Build 656 in 1 Days

    Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    Request Quote

    Add To BOM