MDM-15SH006P-F222 by ITT Interconnect Solutions | Cable Assembly | Avnet AMERICAS
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
MDM-15SH006P-F222

ITT Interconnect Solutions

Cable Assembly RG178/U 0.914m 26AWG 15POS Micro D-Sub SKT

Manufacturer Part #: MDM-15SH006P-F222

Alternate Part #: MDM-15SH006P-F222


Descriptions

Documents

Subs/Alternatives

Information

Cable Assembly RG178/U 0.914m 26AWG 15POS Micro D-Sub SKT

Technical Attributes

Description
Value
Find similar Parts
Gender
SKT
Termination Method
Crimp
Contact Material
Copper Alloy
Wire Size
26 AWG
Operating Temperature
-55 to 200 °C
Contact Plating
Gold
Cable Length
0.914 m
Lead Finish
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
  • Lead time: 14 weeks
  • Can Build 595 in 1 Days

    Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    Request Quote

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool