SRU5028-100Y by Bourns | Inductor Surface Mount | Avnet AMERICAS
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
SRU5028-100Y

Bourns

Ind Power Shielded Wirewound 10uH 30% 100KHz 18Q-Factor Ferrite 1.8A T/R

Manufacturer Part #: SRU5028-100Y

Alternate Part #: SRU5028-100Y


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Ind Power Shielded Wirewound 10uH 30% 100KHz 18Q-Factor Ferrite 1.8A T/R

Key Features

  • Available in E6 series
  • Unit height of 2.8 mm
  • Current up to 3.5 A
  • RoHS compliant

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-40 to 125 °C
Core Material
Ferrite
Max Processing Temp
230
Lead Finish
Tin
Package/Case
5.4 X 5.4 X 3
Type
Power
Test Frequency
100 kHz
Tolerance
30 %
Protection Style
Shielded
Product Length
5.4 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8504500000
HTSN:
8504504000
UNSPSC:
32121702
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
USD    $0.2558
  • Lead time: 20 weeks
  • On Order:


    Arrives by 12/18/2017

    600

    Arrives by 12/26/2017

    600

    Additional on-order with qty :

    1200

    Quantity:

    - | +

    Min: 600  Mult: 600


    image

    Invalid Quantity

    600:  

    $0.2558


    1,200:  

    $0.25516


    2,400:  

    $0.25453


    3,600:  

    $0.24813


    6,000:  

    $0.24163



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM