SRR1280-681K by Bourns | Inductor Surface Mount | Avnet AMERICAS
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
SRR1280-681K

Bourns

Ind Power Shielded Wirewound 680uH 10% 100KHz 26Q-Factor Ferrite 750mA T/R

Manufacturer Part #: SRR1280-681K

Alternate Part #: SRR1280-681K


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Ind Power Shielded Wirewound 680uH 10% 100KHz 26Q-Factor Ferrite 750mA T/R

Key Features

  • Available in E12 values
  • Inductance range as low as 1.1 µH
  • Current rating to 10.2 amps
  • RoHS compliant

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-40 to 125 °C
Core Material
Ferrite
Max Processing Temp
230
Tolerance
10 %
Package/Case
12.8 X 12.8 X 8
Lead Finish
Tin
Protection Style
Shielded
Type
Power
Test Frequency
100 kHz
Product Length
12.8 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8504500000
HTSN:
8504504000
UNSPSC:
32121702
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
USD    $0.5044
  • Lead time: 20 weeks
  • Quantity:

    - | +

    Min: 400  Mult: 400


    image

    Invalid Quantity

    400:  

    $0.5044


    800:  

    $0.40064


    1,600:  

    $0.39964


    2,400:  

    $0.39578


    4,000:  

    $0.39479



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM