SRR1260-100M by Bourns | Inductor Surface Mount | Avnet AMERICAS
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
SRR1260-100M

Bourns

Ind Power Shielded Wirewound 10uH 20% 100KHz 32Q-Factor Ferrite 5.5A T/R

Manufacturer Part #: SRR1260-100M

Alternate Part #: SRR1260-100M


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Ind Power Shielded Wirewound 10uH 20% 100KHz 32Q-Factor Ferrite 5.5A T/R

Key Features

  • Available in E12 values
  • Inductance range as low as 1.0 µH
  • Current rating to 9.4 amps
  • RoHS compliant

Technical Attributes

Description
Value
Find similar Parts
Lead Finish
Tin
Max Processing Temp
230
Protection Style
Shielded
Core Material
Ferrite
Tolerance
20 %
Test Frequency
100 kHz
Type
Power
Package/Case
12.8 X 12.8 X 6.5
Operating Temperature
-40 to 125 °C
Product Length
12.8 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8504500000
HTSN:
8504504000
UNSPSC:
32121702
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
USD    $0.44711

In Stock:

1,200
  • Lead time: 20 weeks
  • On Order:


    Arrives by 12/22/2017

    1200

    Quantity:

    - | +

    Min: 600  Mult: 600


    image

    Invalid Quantity

    1:  

    $0.44711


    1,200:  

    $0.446


    2,400:  

    $0.412



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM