SRR0908-102YL by Bourns | Inductor Surface Mount | Avnet AMERICAS
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
SRR0908-102YL

Bourns

Ind Power Shielded Wirewound 1mH 15% 1KHz 85Q-Factor Ferrite 300mA T/R

Manufacturer Part #: SRR0908-102YL

Alternate Part #: SRR0908-102YL


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Ind Power Shielded Wirewound 1mH 15% 1KHz 85Q-Factor Ferrite 300mA T/R

Key Features

  • Available in E6 series, E12 series optional
  • High inductance up to 15 mH
  • High current up to 5.6 A
  • Gull wing leads
  • RoHS compliant

Technical Attributes

Description
Value
Find similar Parts
Protection Style
Shielded
Tolerance
15 %
Type
Power
Operating Temperature
-40 to 125 °C
Core Material
Ferrite
Max Processing Temp
230
Test Frequency
1 kHz
Lead Finish
Tin
Package/Case
10.5 X 13 X 7.8
Product Length
10.5 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8504500000
HTSN:
8504504000
UNSPSC:
32121702
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
USD    $0.50432
  • Lead time: 18 weeks
  • Quantity:

    - | +

    Min: 1,200  Mult: 400


    image

    Invalid Quantity

    1,200:  

    $0.50432


    2,000:  

    $0.48611


    3,200:  

    $0.46854


    6,000:  

    $0.45278


    12,000:  

    $0.44473



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM