SRR0906-821YL by Bourns | Inductor Surface Mount | Avnet AMERICAS
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
SRR0906-821YL

Bourns

Ind Power Shielded Wirewound 820uH 15% 1KHz 85Q-Factor Ferrite 230mA T/R

Manufacturer Part #: SRR0906-821YL

Alternate Part #: SRR0906-821YL


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Ind Power Shielded Wirewound 820uH 15% 1KHz 85Q-Factor Ferrite 230mA T/R

Technical Attributes

Description
Value
Find similar Parts
Protection Style
Shielded
Tolerance
15 %
Operating Temperature
-40 to 125 °C
Max Processing Temp
230
Package/Case
10.5 X 13 X 6.3
Lead Finish
Tin
Test Frequency
1 kHz
Product Length
10.5 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8504500000
HTSN:
8504504000
UNSPSC:
32121702
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
USD    $0.4755
  • Lead time: 18 weeks
  • Quantity:

    - | +

    Min: 1,200  Mult: 600


    image

    Invalid Quantity

    1,200:  

    $0.4755


    2,400:  

    $0.45833


    3,600:  

    $0.44177


    6,000:  

    $0.42691


    12,000:  

    $0.41931



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM