SRN4018-221M by Bourns | Inductor Surface Mount | Avnet AMERICAS
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
SRN4018-221M

Bourns

Ind Power Semi-Shielded Wirewound 220uH 20% 100KHz Ferrite 280mA 1515 T/R

Manufacturer Part #: SRN4018-221M

Alternate Part #: SRN4018-221M


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Ind Power Semi-Shielded Wirewound 220uH 20% 100KHz Ferrite 280mA 1515 T/R

Key Features

  • Semi-shielded construction
  • Miniature size
  • Low profi le - 1.8 mm max.
  • Inductance range: 0.82 to 220 µH
  • High rated current - up to 4.0 A
  • RoHS compliant

Technical Attributes

Description
Value
Find similar Parts
Package/Case
1515
Test Frequency
100 kHz
Type
Power
Max Processing Temp
260
Tolerance
20 %
Operating Temperature
-25 to 120 °C
Lead Finish
Tin
Protection Style
Semi-Shielded
Core Material
Ferrite
Product Length
4.2 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8504500000
HTSN:
8504504000
UNSPSC:
32121702
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
USD    $0.13192
  • Lead time: 18 weeks
  • Quantity:

    - | +

    Min: 3,000  Mult: 3,000


    image

    Invalid Quantity

    3,000:  

    $0.13192


    6,000:  

    $0.12998


    12,000:  

    $0.12966


    18,000:  

    $0.12933


    30,000:  

    $0.12901



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM