SRN4012-100M by Bourns | 表面贴装电感器 | Avnet AMERICAS
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
SRN4012-100M

Bourns

Ind Power Semi-Shielded Wirewound 10uH 20% 100KHz Ferrite 1.1A 4012 T/R

Manufacturer Part #: SRN4012-100M

Alternate Part #: SRN4012-100M


legend RoHS Compliant legend NCNR legend Obsolete Part

Descriptions

Documents

Subs/Alternatives

Information

Ind Power Semi-Shielded Wirewound 10uH 20% 100KHz Ferrite 1.1A 4012 T/R

Key Features

  • Semi-shielded construction
  • Low profile: 1.2 mm
  • Inductance range: 0.47 to 22 µH
  • Rated current up to 3.2 A
  • RoHS compliant and halogen free

Technical Attributes

Description
Value
Find similar Parts
Max Processing Temp
260
Operating Temperature
-40 to 125 °C
Protection Style
Semi-Shielded
Lead Finish
Tin
Type
Power
Test Frequency
100 kHz
Tolerance
20 %
Package/Case
4012
Core Material
Ferrite
Product Length
4 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8504500000
HTSN:
8504508000
UNSPSC:
32121702
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
Quantity:

- | +

Min: 4,000  Mult: 4,000


image

Invalid Quantity

Need More?Request Quote

Need More?Request Quote

SubTotal


Contact Us Add To BOM