SDR6603-331M by Bourns | Inductor Surface Mount | Avnet AMERICAS
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
SDR6603-331M

Bourns

Ind Power Wirewound 330uH 20% 100KHz 42Q-Factor Ferrite 160mA T/R

Manufacturer Part #: SDR6603-331M

Alternate Part #: SDR6603-331M


Descriptions

Documents

Subs/Alternatives

Information

Ind Power Wirewound 330uH 20% 100KHz 42Q-Factor Ferrite 160mA T/R

Key Features

  • Height of 2.92 mm
  • Current rating up to 2.9 A
  • RoHS compliant

Technical Attributes

Description
Value
Find similar Parts
Lead Finish
Gold
Operating Temperature
-40 to 125 °C
Tolerance
20 %
Package/Case
6.6 X 4.45 X 2.92
Max Processing Temp
230
Core Material
Ferrite
Test Frequency
100 kHz
Type
Power
Product Length
6.6 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8504500000
HTSN:
8504504000
UNSPSC:
32121702
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
USD    $0.37464
  • Lead time: 18 weeks
  • Quantity:

    - | +

    Min: 600  Mult: 600


    image

    Invalid Quantity

    600:  

    $0.37464


    1200:  

    $0.36111


    2400:  

    $0.34806


    3600:  

    $0.33635


    6000:  

    $0.33037



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM