SDR1307A-221K by Bourns | Inductor Surface Mount | Avnet AMERICAS
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
SDR1307A-221K

Bourns

Ind Power Unshielded Wirewound 220uH 10% 100KHz 15Q-Factor Ferrite 1.3A T/R

Manufacturer Part #: SDR1307A-221K

Alternate Part #: SDR1307A-221K


legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Ind Power Unshielded Wirewound 220uH 10% 100KHz 15Q-Factor Ferrite 1.3A T/R

Key Features

  • High saturation current - up to 20 A
  • Inductance range: 1.5 to 1000 µH
  • Heating current up to 9.5 A
  • AEC-Q200 qualifi ed
  • RoHS compliant and halogen free

Technical Attributes

Description
Value
Find similar Parts
Protection Style
Unshielded
Type
Power
Max Processing Temp
250
Test Frequency
100 kHz
Lead Finish
Tin Silver Over Nickel
Operating Temperature
-40 to 125 °C
Tolerance
10 %
Core Material
Ferrite
Package/Case
13 X 7
Product Diameter
13 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8504500000
HTSN:
8504504000
UNSPSC:
32121702
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
USD    $0.43228
  • Lead time: 18 weeks
  • Quantity:

    - | +

    Min: 1,600  Mult: 400


    image

    Invalid Quantity

    1,600:  

    $0.43228


    2,400:  

    $0.41667


    4,000:  

    $0.40161


    8,000:  

    $0.3881


    16,000:  

    $0.38119



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM