SDR1307A-180M by Bourns | 表面贴装电感器 | Avnet AMERICAS
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
SDR1307A-180M

Bourns

Ind Power Unshielded Wirewound 18uH 20% 100KHz 28Q-Factor Ferrite 4.2A T/R

Manufacturer Part #: SDR1307A-180M

Alternate Part #: SDR1307A-180M


legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Ind Power Unshielded Wirewound 18uH 20% 100KHz 28Q-Factor Ferrite 4.2A T/R

Key Features

  • High saturation current - up to 20 A
  • Inductance range: 1.5 to 1000 µH
  • Heating current up to 9.5 A
  • AEC-Q200 qualifi ed
  • RoHS compliant and halogen free

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-40 to 125 °C
Tolerance
20 %
Package/Case
13 X 7
Core Material
Ferrite
Protection Style
Unshielded
Lead Finish
Tin Silver Over Nickel
Max Processing Temp
250
Type
Power
Test Frequency
100 kHz
Product Diameter
13 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8504500000
HTSN:
8504504000
UNSPSC:
32121702
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
USD    $0.43228
  • Lead time: 18 weeks
  • Quantity:

    - | +

    Min: 1,600  Mult: 400


    image

    Invalid Quantity

    1,600:  

    $0.43228


    2,400:  

    $0.41667


    4,000:  

    $0.40161


    8,000:  

    $0.3881


    16,000:  

    $0.38119



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    Texas Instruments Promotion