SDR0805-1R5ML by Bourns | Inductor Surface Mount | Avnet AMERICAS
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
SDR0805-1R5ML

Bourns

Ind Power Wirewound 1.5uH 20% 1KHz 32Q-Factor Ferrite 6A T/R

Manufacturer Part #: SDR0805-1R5ML

Alternate Part #: SDR0805-1R5ML


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Ind Power Wirewound 1.5uH 20% 1KHz 32Q-Factor Ferrite 6A T/R

Key Features

  • Available in E12 series
  • Small design of only 7.8 mm max. diameter
  • RoHS compliant

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-40 to 125 °C
Tolerance
20 %
Core Material
Ferrite
Test Frequency
1 kHz
Max Processing Temp
230
Lead Finish
Tin
Package/Case
7.8 X 5.3
Type
Power
Product Diameter
7.8 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8504500000
HTSN:
8504504000
UNSPSC:
32121702
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
USD    $0.23055
  • Lead time: 18 weeks
  • Quantity:

    - | +

    Min: 1,000  Mult: 1,000


    image

    Invalid Quantity

    1,000:  

    $0.23055


    2,000:  

    $0.22222


    4,000:  

    $0.21419


    6,000:  

    $0.20699


    10,000:  

    $0.2033



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM