SDR0604-2R7ML by Bourns | Inductor Surface Mount | Avnet AMERICAS
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
SDR0604-2R7ML

Bourns

Ind Power Wirewound 2.7uH 20% 1KHz 22Q-Factor Ferrite 2.3A T/R

Manufacturer Part #: SDR0604-2R7ML

Alternate Part #: SDR0604-2R7ML


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Ind Power Wirewound 2.7uH 20% 1KHz 22Q-Factor Ferrite 2.3A T/R

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-40 to 125 °C
Tolerance
20 %
Test Frequency
1 kHz
Lead Finish
Tin
Max Processing Temp
230
Package/Case
5.8 X 4.8
Product Diameter
5.8 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8504500000
HTSN:
8504504000
UNSPSC:
32121702
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
USD    $0.18732
  • Lead time: 18 weeks
  • Quantity:

    - | +

    Min: 1200  Mult: 400


    image

    Invalid Quantity

    1200:  

    $0.18732


    2000:  

    $0.18056


    3200:  

    $0.17403


    6000:  

    $0.16818


    12000:  

    $0.16518



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM