SDR0403-3R3ML by Bourns | Inductor Surface Mount | Avnet AMERICAS
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
SDR0403-3R3ML

Bourns

Ind Power Wirewound 3.3uH 20% 1KHz 28Q-Factor Ferrite 2.15A T/R

Manufacturer Part #: SDR0403-3R3ML

Alternate Part #: SDR0403-3R3ML


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Ind Power Wirewound 3.3uH 20% 1KHz 28Q-Factor Ferrite 2.15A T/R

Key Features

  • Available in E12 series
  • Low profile of only 3.2 mm
  • Low inductance values
  • RoHS compliant

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-40 to 125 °C
Max Processing Temp
230
Test Frequency
1 kHz
Tolerance
20 %
Core Material
Ferrite
Lead Finish
Tin
Package/Case
4.8 X 4.3 X 3.5
Type
Power
Product Length
4.8 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8504500000
HTSN:
8504504000
UNSPSC:
32121702
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
USD    $0.174
  • Lead time: 18 weeks
  • Quantity:

    - | +

    Min: 2,000  Mult: 2,000


    image

    Invalid Quantity

    1:  

    $0.174


    4,000:  

    $0.172



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    Texas Instruments Promotion