SDR0302-1R8ML by Bourns | Inductor Surface Mount | Avnet AMERICAS
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
SDR0302-1R8ML

Bourns

Ind Power Wirewound 1.8uH 20% 1KHz 23Q-Factor Ferrite 1.8A T/R

Manufacturer Part #: SDR0302-1R8ML

Alternate Part #: SDR0302-1R8ML


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Ind Power Wirewound 1.8uH 20% 1KHz 23Q-Factor Ferrite 1.8A T/R

Key Features

  • Available in E12 series
  • Low profile of only 2.5 mm
  • Low inductance values
  • RoHS compliant

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-40 to 125 °C
Tolerance
20 %
Core Material
Ferrite
Package/Case
3.3 X 3.1 X 2.8
Max Processing Temp
230
Lead Finish
Tin
Test Frequency
1 kHz
Type
Power
Product Length
3.3 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8504500000
HTSN:
8504504000
UNSPSC:
32121702
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
USD    $0.18732
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 2000  Mult: 2000


    image

    Invalid Quantity

    2000:  

    $0.18732


    4000:  

    $0.18056


    8000:  

    $0.17403


    12000:  

    $0.16818


    20000:  

    $0.16518



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM