SDE6603-151M by Bourns | | Avnet AMERICAS
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
SDE6603-151M

Bourns

Ind Power Wirewound 150uH 20% 100KHz Ferrite 250mA T/R

Manufacturer Part #: SDE6603-151M

Alternate Part #: SDE6603-151M


Descriptions

Documents

Subs/Alternatives

Information

Ind Power Wirewound 150uH 20% 100KHz Ferrite 250mA T/R

Key Features

  • Unit height of 2.9 mm
  • Inductance range: 1 to 1000 μH
  • Rated current up to 2.9 A
  • RoHS compliant

Technical Attributes

Description
Value
Find similar Parts
Lead Finish
Gold
Tolerance
20 %
Core Material
Ferrite
Type
Power
Test Frequency
100 kHz
Operating Temperature
-25 to 105 °C
Package/Case
6.6 X 4.45 X 2.92
Max Processing Temp
230|260
Product Length
6.6 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8504500000
HTSN:
8504504000
UNSPSC:
32121702
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
{{/obsolete}} {{/validLeadTime}} {{#showMoreStockLink}}
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
USD    $0.28818
  • Lead time: 13 weeks
  • Quantity:

    - | +

    Min: 6000  Mult: 2000


    image

    Invalid Quantity

    6000:  

    $0.28818


    10000:  

    $0.27778


    16000:  

    $0.26774


    30000:  

    $0.25873


    60000:  

    $0.25413



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM