SDE1006A-680K by Bourns | | Avnet AMERICAS
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
SDE1006A-680K

Bourns

Ind Power Unshielded Wirewound 68uH 10% 1MHz Ferrite 1.6A T/R

Manufacturer Part #: SDE1006A-680K

Alternate Part #: SDE1006A-680K


legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Ind Power Unshielded Wirewound 68uH 10% 1MHz Ferrite 1.6A T/R

Key Features

  • High saturation current - up to 8 A
  • Inductance range: 1.5 to 820 µH
  • Heating current up to 7.2 A
  • AEC-Q200 qualified
  • RoHS compliant and halogen free

Technical Attributes

Description
Value
Find similar Parts
Tolerance
10 %
Core Material
Ferrite
Type
Power
Max Processing Temp
245
Test Frequency
1 MHz
Protection Style
Unshielded
Operating Temperature
-40 to 125 °C
Lead Finish
Tin Silver Over Nickel
Package/Case
10 x 9 x 5.4
Product Length
10 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8504500000
HTSN:
8504504000
UNSPSC:
32121702
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
{{/obsolete}} {{/validLeadTime}} {{#showMoreStockLink}}
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
USD    $0.33141
  • Lead time: 18 weeks
  • Quantity:

    - | +

    Min: 3200  Mult: 800


    image

    Invalid Quantity

    3200:  

    $0.33141


    4800:  

    $0.31944


    8000:  

    $0.3079


    16000:  

    $0.29754


    32000:  

    $0.29225



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM