MH2029-070Y by Bourns | Inductor Surface Mount | Avnet AMERICAS
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
MH2029-070Y

Bourns

Ind High Current Chip Bead 7Ohm 25% 100MHz Ferrite 3A 0805 T/R

Manufacturer Part #: MH2029-070Y

Alternate Part #: MH2029-070Y


legend RoHS Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Ind High Current Chip Bead 7Ohm 25% 100MHz Ferrite 3A 0805 T/R

Key Features

  • High resistance to heat and humidity
  • Resistance to mechanical shock and pressure
  • Accurate dimensions for automatic surface mounting
  • Wide impedance range
  • RoHS compliant

Technical Attributes

Description
Value
Find similar Parts
Tolerance
25 %
Type
High Current Chip Bead
Max Processing Temp
230
Package/Case
0805
Core Material
Ferrite
Operating Temperature
-55 to 125 °C
Test Frequency
100 MHz
Lead Finish
Tin
Product Length
2.2 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8504500000
HTSN:
8504504000
UNSPSC:
32121702
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
USD    $0.01729
  • Lead time: 19 weeks
  • Quantity:

    - | +

    Min: 4,000  Mult: 4,000


    image

    Invalid Quantity

    4,000:  

    $0.01729


    8,000:  

    $0.01667


    16,000:  

    $0.01606


    24,000:  

    $0.01552


    40,000:  

    $0.01525



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool