CW201212-3N3J by Bourns | 表面贴装电感器 | Avnet AMERICAS
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
CW201212-3N3J

Bourns

Ind Chip Wirewound 3.3nH 5% 250MHz 30Q-Factor Ceramic 600mA 0805 T/R

Manufacturer Part #: CW201212-3N3J

Alternate Part #: CW201212-3N3J


legend RoHS Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Ind Chip Wirewound 3.3nH 5% 250MHz 30Q-Factor Ceramic 600mA 0805 T/R

Key Features

  • 0805 size
  • Available in E12 series
  • High Q up to 80 typ
  • High operating temperature of 125°C
  • Small size of only 2.0 mm
  • RoHS compliant

Technical Attributes

Description
Value
Find similar Parts
Test Frequency
250 MHz
Operating Temperature
-40 to 125 °C
Package/Case
0805
Lead Finish
Gold
Tolerance
5 %
Max Processing Temp
230
Product Length
2.3 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8504500000
HTSN:
8504508000
UNSPSC:
32121702
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
USD    $0.10231
  • Lead time: 18 weeks
  • Quantity:

    - | +

    Min: 2000  Mult: 2000


    image

    Invalid Quantity

    2000:  

    $0.10231


    4000:  

    $0.09861


    8000:  

    $0.09505


    12000:  

    $0.09185


    20000:  

    $0.09022



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    memory, microcontrollers & interconnect promotion