CW160808-82NJ by Bourns | Inductor Surface Mount | Avnet AMERICAS
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
CW160808-82NJ

Bourns

Ind Chip Wirewound 82nH 5% 150MHz 34Q-Factor Alumina 400mA 0603 T/R

Manufacturer Part #: CW160808-82NJ

Alternate Part #: CW160808-82NJ


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Ind Chip Wirewound 82nH 5% 150MHz 34Q-Factor Alumina 400mA 0603 T/R

Key Features

  • 0603 size
  • Available in E12 series
  • High Q - up to 80 typ.
  • High operating temperature of 125 °C
  • Small size of only 1.6 mm
  • RoHS compliant

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-40 to 125 °C
Tolerance
5 %
Max Processing Temp
230
Package/Case
0603
Test Frequency
150 MHz
Core Material
Alumina
Type
Chip
Lead Finish
Gold
Product Length
1.85 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8504500000
HTSN:
8504504000
UNSPSC:
32121702
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
USD    $0.09798
  • Lead time: 18 weeks
  • Quantity:

    - | +

    Min: 3,000  Mult: 3,000


    image

    Invalid Quantity

    3,000:  

    $0.09798


    6,000:  

    $0.09444


    12,000:  

    $0.09103


    18,000:  

    $0.08797


    30,000:  

    $0.0864



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM