CV201210-4R7K by Bourns | Inductor Surface Mount | Avnet AMERICAS
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
CV201210-4R7K

Bourns

Ind Chip Shielded Multi-Layer 4.7uH 10% 10MHz 45Q-Factor Ferrite 30mA 0805 T/R

Manufacturer Part #: CV201210-4R7K

Alternate Part #: CV201210-4R7K


legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Ind Chip Shielded Multi-Layer 4.7uH 10% 10MHz 45Q-Factor Ferrite 30mA 0805 T/R

Technical Attributes

Description
Value
Find similar Parts
Max Processing Temp
230
Lead Finish
Tin
Operating Temperature
-55 to 125 °C
Test Frequency
10 MHz
Package/Case
0805
Tolerance
10 %
Protection Style
Shielded
Product Length
2.2 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8504500000
HTSN:
8504504000
UNSPSC:
32121702
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
USD    $0.02057
  • Lead time: 14 weeks
  • On Order:


    Arrives by 12/14/2017

    4000

    Quantity:

    - | +

    Min: 4,000  Mult: 4,000


    image

    Invalid Quantity

    4,000:  

    $0.02057


    8,000:  

    $0.02052


    16,000:  

    $0.02047


    24,000:  

    $0.02042


    40,000:  

    $0.02037



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM