CS160808-47NK by Bourns | Inductor Surface Mount | Avnet AMERICAS
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
CS160808-47NK

Bourns

Ind Chip Shielded Multi-Layer 47nH 10% 50MHz 45Q-Factor Ferrite 200mA 0603 T/R

Manufacturer Part #: CS160808-47NK

Alternate Part #: CS160808-47NK


Descriptions

Documents

Subs/Alternatives

Information

Ind Chip Shielded Multi-Layer 47nH 10% 50MHz 45Q-Factor Ferrite 200mA 0603 T/R

Key Features

  • 0603 size
  • Magnetic shielding
  • High Q characteristics
  • Nickel barrier
  • RoHS compliant

Technical Attributes

Description
Value
Find similar Parts
Max Processing Temp
230
Package/Case
0603
Lead Finish
Tin
Type
Chip
Core Material
Ferrite
Protection Style
Shielded
Test Frequency
50 MHz
Operating Temperature
-55 to 125 °C
Tolerance
10 %
Product Length
1.75 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8504500000
HTSN:
8504504000
UNSPSC:
32121702
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
USD    $0.03314
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 4,000  Mult: 4,000


    image

    Invalid Quantity

    4,000:  

    $0.03314


    8,000:  

    $0.03194


    16,000:  

    $0.03079


    24,000:  

    $0.02975


    40,000:  

    $0.02922



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool