CM453232-2R2KL by Bourns | Inductor Surface Mount | Avnet AMERICAS
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
CM453232-2R2KL

Bourns

Ind General Purpose Chip Wirewound 2.2uH 10% 7.96MHz 50Q-Factor Ferrite 380mA 1812 T/R

Manufacturer Part #: CM453232-2R2KL

Alternate Part #: CM453232-2R2KL


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Ind General Purpose Chip Wirewound 2.2uH 10% 7.96MHz 50Q-Factor Ferrite 380mA 1812 T/R

Key Features

  • High resistance to heat and humidity
  • Resistance to mechanical shock and pressure
  • Accurate dimensions for automatic surface mounting
  • Wide inductance range (1.0 nH to 1000 µH)
  • RoHS compliant

Technical Attributes

Description
Value
Find similar Parts
Test Frequency
7.96 MHz
Operating Temperature
-40 to 100 °C
Max Processing Temp
245
Tolerance
10 %
Lead Finish
Tin
Package/Case
1812
Product Length
4.8 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8504500000
HTSN:
8504508000
UNSPSC:
32121702
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
USD    $0.10951
  • Lead time: 20 weeks
  • Quantity:

    - | +

    Min: 500  Mult: 500


    image

    Invalid Quantity

    500:  

    $0.10951


    1,000:  

    $0.10556


    2,000:  

    $0.10174


    3,000:  

    $0.09832


    5,000:  

    $0.09657



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM