CM322522-3R9KL by Bourns | Inductor Surface Mount | Avnet AMERICAS
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
CM322522-3R9KL

Bourns

Ind General Purpose Chip Wirewound 3.9uH 10% 7.96MHz 30Q-Factor Ferrite 175mA 1210 T/R

Manufacturer Part #: CM322522-3R9KL

Alternate Part #: CM322522-3R9KL


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Ind General Purpose Chip Wirewound 3.9uH 10% 7.96MHz 30Q-Factor Ferrite 175mA 1210 T/R

Key Features

  • High resistance to heat and humidity
  • Resistance to mechanical shock and pressure
  • Accurate dimensions for automatic surface mounting
  • Inductance range: 0.12 to 150 µH
  • RoHS compliant

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-40 to 100 °C
Package/Case
1210
Lead Finish
Tin
Core Material
Ferrite
Test Frequency
7.96 MHz
Max Processing Temp
245
Tolerance
10 %
Minimum Quality Factor
30@7.96 MHz
Type
Chip
Product Length
3.2 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8504500000
HTSN:
8504508000
UNSPSC:
32121702
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
USD    $0.08501
  • Lead time: 20 weeks
  • Quantity:

    - | +

    Min: 10,000  Mult: 2,000


    image

    Invalid Quantity

    10,000:  

    $0.08501


    14,000:  

    $0.08194


    24,000:  

    $0.07898


    50,000:  

    $0.07633


    100,000:  

    $0.07497



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM