CM160808-5N6JL by Bourns | 表面贴装电感器 | Avnet AMERICAS
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
CM160808-5N6JL

Bourns

Ind General Purpose Chip Laser Cut 5.6nH 5% 100MHz 9Q-Factor Alumina Ceramic 430mA 0603 T/R

Manufacturer Part #: CM160808-5N6JL

Alternate Part #: CM160808-5N6JL


legend NCNR legend Obsolete Part

Descriptions

Documents

Subs/Alternatives

Information

Ind General Purpose Chip Laser Cut 5.6nH 5% 100MHz 9Q-Factor Alumina Ceramic 430mA 0603 T/R

Key Features

  • High resistance to heat and humidity
  • Resistance to mechanical shock and pressure
  • Accurate dimensions for automatic surface mounting
  • Wide inductance range (1.0 nH to 1000 µH)
  • RoHS compliant

Technical Attributes

Description
Value
Find similar Parts
Core Material
Alumina Ceramic
Tolerance
5 %
Test Frequency
100 MHz
Lead Finish
Tin
Type
General Purpose Chip
Operating Temperature
-40 to 100 °C
Max Processing Temp
260
Package/Case
0603
Product Length
1.75 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8504500000
HTSN:
8504508000
UNSPSC:
32121702
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
Quantity:

- | +

Min: 3,000  Mult: 3,000


image

Invalid Quantity

Need More?Request Quote

Need More?Request Quote

SubTotal


Contact Us Add To BOM

Texas Instruments Promotion