CI160808-1N5D by Bourns | Inductor Surface Mount | Avnet AMERICAS
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
CI160808-1N5D

Bourns

Ind Chip Multi-Layer 1.5nH 0.3nH 100MHz 8Q-Factor Ceramic 300mA 0603 T/R

Manufacturer Part #: CI160808-1N5D

Alternate Part #: CI160808-1N5D


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Ind Chip Multi-Layer 1.5nH 0.3nH 100MHz 8Q-Factor Ceramic 300mA 0603 T/R

Key Features

  • 0603 size
  • Available in E12 Series
  • High frequency
  • Nickel barrier

Technical Attributes

Description
Value
Find similar Parts
Package/Case
0603
Operating Temperature
-55 to 125 °C
Core Material
Ceramic
Max Processing Temp
230
Tolerance
0.3 nH
Type
Chip
Lead Finish
Tin
Test Frequency
100 MHz
Product Length
1.75 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8504500000
HTSN:
8504508000
UNSPSC:
32121702
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
USD    $0.02161
  • Lead time: 19 weeks
  • Quantity:

    - | +

    Min: 4,000  Mult: 4,000


    image

    Invalid Quantity

    4,000:  

    $0.02161


    8,000:  

    $0.02083


    16,000:  

    $0.02008


    24,000:  

    $0.01940


    40,000:  

    $0.01906



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool