CI100505-33NJ by Bourns | Inductor Surface Mount | Avnet AMERICAS
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
CI100505-33NJ

Bourns

Ind Chip Multi-Layer 33nH 5% 100MHz 8Q-Factor Ceramic 200mA 0402 T/R

Manufacturer Part #: CI100505-33NJ

Alternate Part #: CI100505-33NJ


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Ind Chip Multi-Layer 33nH 5% 100MHz 8Q-Factor Ceramic 200mA 0402 T/R

Key Features

  • 0402 size
  • Available in E12 Series
  • High frequency
  • Nickel barrier
  • RoHS compliant

Technical Attributes

Description
Value
Find similar Parts
Tolerance
5 %
Max Processing Temp
230
Test Frequency
100 MHz
Core Material
Ceramic
Operating Temperature
-55 to 125 °C
Lead Finish
Tin
Package/Case
0402
Type
Chip
Minimum Quality Factor
8@100 MHz
Product Length
1.05 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8504500000
HTSN:
8504508000
UNSPSC:
32121702
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
USD    $0.02161
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 10,000  Mult: 10,000


    image

    Invalid Quantity

    10,000:  

    $0.02161


    20,000:  

    $0.02083


    40,000:  

    $0.02008


    60,000:  

    $0.0194


    100,000:  

    $0.01906



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    Texas Instruments Promotion