RL1218-151-R by Eaton | Inductor Leaded | Avnet AMERICAS
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
RL1218-151-R

Eaton

Ind Power 150uH 10% 10KHz Ferrite 1.89A Radial T/R

Manufacturer Part #: RL1218-151-R

Alternate Part #: RL1218-151-R


legend RoHS Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Ind Power 150uH 10% 10KHz Ferrite 1.89A Radial T/R

Key Features

  • Unshielded, leaded drum core
  • Protective sleeving over winding
  • Inductance range from 4.7μH to 12,000μH
  • Current range from 0.20A to 15.0A
  • 12.2 OD x 18.0mm through-hole package
  • Ferrite core material
  • Halogen free, lead free, RoHS compliant
  • Storage temperature range (Component): 40°C to +125°C
  • Operating temperature range: -40°C to +125°C (ambient + self-temperature rise)

Technical Attributes

Description
Value
Find similar Parts
Lead Style
Radial
Tolerance
10 %
Protection Style
Unshielded
Package/Case
12.2(Max) X 18(Max)
Test Frequency
10 kHz
Operating Temperature
-40 to 125 °C
Max Processing Temp
260
Product Diameter
12.2(Max) mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8504500000
HTSN:
8504508000
UNSPSC:
32121702
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
USD    $0.8279
  • Lead time: 13 weeks
  • Quantity:

    - | +

    Min: 800  Mult: 800


    image

    Invalid Quantity

    800:  

    $0.8279


    1,600:  

    $0.7999


    3,200:  

    $0.7729


    4,800:  

    $0.7479


    8,000:  

    $0.5259



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool