RLB0914-560KL by Bourns | | Avnet AMERICAS
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
RLB0914-560KL

Bourns

Ind Power Wirewound 56uH 10% 2.52MHz 30Q-Factor Ferrite 1.3A RDL Bag

Manufacturer Part #: RLB0914-560KL

Alternate Part #: RLB0914-560KL


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Ind Power Wirewound 56uH 10% 2.52MHz 30Q-Factor Ferrite 1.3A RDL Bag

Technical Attributes

Description
Value
Find similar Parts
Test Frequency
2.52 MHz
Lead Style
Radial
Package/Case
9.2 X 13
Max Processing Temp
260
Lead Finish
Tin/Copper
Tolerance
10 %
Operating Temperature
-40 to 105 °C
Product Diameter
9.2 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8504500000
UNSPSC:
32121702
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
{{/obsolete}} {{/validLeadTime}} {{#showMoreStockLink}}
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
USD    $0.14409
  • Lead time: 19 weeks
  • Quantity:

    - | +

    Min: 600  Mult: 200


    image

    Invalid Quantity

    600:  

    $0.14409


    1000:  

    $0.13889


    1600:  

    $0.13387


    3000:  

    $0.12937


    6000:  

    $0.12706



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM