RLB0812-153KL by Bourns | Inductor Leaded | Avnet AMERICAS
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
RLB0812-153KL

Bourns

Ind Power Wirewound 15mH 10% 79.6KHz 60Q-Factor Ferrite 30mA RDL Bag

Manufacturer Part #: RLB0812-153KL

Alternate Part #: RLB0812-153KL


legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Ind Power Wirewound 15mH 10% 79.6KHz 60Q-Factor Ferrite 30mA RDL Bag

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-40 to 105 °C
Tolerance
10 %
Max Processing Temp
260
Lead Style
Radial
Test Frequency
79.6 kHz
Lead Finish
Tin/Copper
Package/Case
7.2 X 11
Product Diameter
7.2 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8504500000
UNSPSC:
32121702
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
USD    $0.1149
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 800  Mult: 400


    image

    Invalid Quantity

    800:  

    $0.1149


    1,600:  

    $0.1109


    2,400:  

    $0.1069


    4,000:  

    $0.1029


    8,000:  

    $0.1009



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    TE Connectivity Power Park

    Quick Buy Tool