RLB0812-151KL by Bourns | | Avnet AMERICAS
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
RLB0812-151KL

Bourns

Ind Power Wirewound 150uH 10% 796KHz 45Q-Factor Ferrite 280mA RDL Bag

Manufacturer Part #: RLB0812-151KL

Alternate Part #: RLB0812-151KL


legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Ind Power Wirewound 150uH 10% 796KHz 45Q-Factor Ferrite 280mA RDL Bag

Technical Attributes

Description
Value
Find similar Parts
Max Processing Temp
260
Lead Finish
Tin/Copper
Tolerance
10 %
Test Frequency
796 kHz
Operating Temperature
-40 to 105 °C
Lead Style
Radial
Package/Case
7.2 X 11
Product Diameter
7.2 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8504500000
UNSPSC:
32121702
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
{{/obsolete}} {{/validLeadTime}} {{#showMoreStockLink}}
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
USD    $0.11527
  • Lead time: 18 weeks
  • Quantity:

    - | +

    Min: 800  Mult: 400


    image

    Invalid Quantity

    800:  

    $0.11527


    1600:  

    $0.11111


    2400:  

    $0.1071


    4000:  

    $0.10349


    8000:  

    $0.10165



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM