RLB0608-3R3ML by Bourns | Inductor Leaded | Avnet AMERICAS
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
RLB0608-3R3ML

Bourns

Ind Power Wirewound 3.3uH 20% 7.96MHz 60Q-Factor Ferrite 750mA RDL Bag

Manufacturer Part #: RLB0608-3R3ML

Alternate Part #: RLB0608-3R3ML


legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Ind Power Wirewound 3.3uH 20% 7.96MHz 60Q-Factor Ferrite 750mA RDL Bag

Technical Attributes

Description
Value
Find similar Parts
Lead Finish
Tin/Copper
Tolerance
20 %
Max Processing Temp
260
Operating Temperature
-40 to 105 °C
Test Frequency
7.96 MHz
Lead Style
Radial
Package/Case
5.5 X 7.5
Product Diameter
5.5 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8504500000
UNSPSC:
32121702
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
USD    $0.0999
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 800  Mult: 800


    image

    Invalid Quantity

    800:  

    $0.0999


    1,600:  

    $0.0969


    3,200:  

    $0.0929


    4,800:  

    $0.0899


    8,000:  

    $0.0879



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool