LPA1226-500KL by Bourns | 带引线电感器 | Avnet AMERICAS
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
LPA1226-500KL

Bourns

Ind Power 50uH 10% 1KHz Ferrite 3A AXL

Manufacturer Part #: LPA1226-500KL

Alternate Part #: LPA1226-500KL


legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Ind Power 50uH 10% 1KHz Ferrite 3A AXL

Technical Attributes

Description
Value
Find similar Parts
Lead Style
Axial
Package/Case
12 X 26
Max Processing Temp
260
Operating Temperature
-40 to 85 °C
Test Frequency
1 kHz
Lead Finish
Tin/Copper
Tolerance
10 %
Product Diameter
12 mm
Product Length
26 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8504500000
UNSPSC:
32121702
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
USD    $0.40346
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 100  Mult: 50


    image

    Invalid Quantity

    100:  

    $0.40346


    200:  

    $0.38889


    300:  

    $0.37483


    500:  

    $0.36223


    1,000:  

    $0.35578



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    Texas Instruments Promotion