LPA1020-101KL by Bourns | Inductor Leaded | Avnet AMERICAS
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
LPA1020-101KL

Bourns

Ind Power 100uH 10% 1KHz Ferrite 1.4A AXL

Manufacturer Part #: LPA1020-101KL

Alternate Part #: LPA1020-101KL


legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Ind Power 100uH 10% 1KHz Ferrite 1.4A AXL

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-40 to 85 °C
Lead Finish
Tin/Copper
Max Processing Temp
260
Test Frequency
1 kHz
Tolerance
10 %
Package/Case
10 X 20
Lead Style
Axial
Product Diameter
10 mm
Product Length
20 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8504500000
UNSPSC:
32121702
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
USD    $0.2299
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 180  Mult: 90


    image

    Invalid Quantity

    180:  

    $0.2299


    360:  

    $0.2219


    540:  

    $0.2139


    900:  

    $0.2059


    1,800:  

    $0.2029



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool