HW-05-20-TM-S-975-SM by Samtec | Connector Headers and PCB Receptacles | Avnet AMERICAS
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
HW-05-20-TM-S-975-SM

Samtec

Conn Board Stacker HDR 5 POS 2.54mm Solder ST SMD

Manufacturer Part #: HW-05-20-TM-S-975-SM

Alternate Part #: HW-05-20-TM-S-975-SM


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn Board Stacker HDR 5 POS 2.54mm Solder ST SMD

Technical Attributes

Description
Value
Find similar Parts
Gender
HDR
Max Processing Temp
260
Contact Plating
Tin Over Nickel
Operating Temperature
-55 to 105 °C
Contact Material
Phosphor Bronze
Pitch
2.54 mm
Housing Color
Natural/Black
Housing Material
Liquid Crystal Polymer
Body Orientation
Straight
Termination Method
Solder
Mounting
Surface Mount
Lead Finish
Matte Tin
Product Length
12.7 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39121400
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
USD    $0.5849
  • Additional Stock Lead Time: 1 Day
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $0.5849


    10:  

    $0.5709


    25:  

    $0.5589


    50:  

    $0.5459


    100:  

    $0.5119


    500:  

    $0.4819


    1,000:  

    $0.4549



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    BOM Tool

    Quick Buy Tool