HW-04-20-TM-S-975-SM by Samtec | Connector Headers and PCB Receptacles | Avnet AMERICAS
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
HW-04-20-TM-S-975-SM

Samtec

Conn Board Stacker HDR 4 POS 2.54mm Solder ST SMD

Manufacturer Part #: HW-04-20-TM-S-975-SM

Alternate Part #: HW-04-20-TM-S-975-SM


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn Board Stacker HDR 4 POS 2.54mm Solder ST SMD

Technical Attributes

Description
Value
Find similar Parts
Pitch
2.54 mm
Operating Temperature
-55 to 105 °C
Housing Color
Natural/Black
Max Processing Temp
260
Contact Material
Phosphor Bronze
Contact Plating
Tin Over Nickel
Gender
HDR
Body Orientation
Straight
Mounting
Surface Mount
Lead Finish
Matte Tin
Housing Material
Liquid Crystal Polymer
Termination Method
Solder
Product Length
10.16 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39121400
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
USD    $0.4679
  • Additional Stock Lead Time: 1 Day
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $0.4679


    10:  

    $0.4569


    25:  

    $0.4469


    50:  

    $0.4369


    100:  

    $0.4099


    500:  

    $0.3859


    1,000:  

    $0.3639



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    BOM Tool

    Quick Buy Tool