GRM188R71E333KA01D by Murata Manufacturing | Capacitor Ceramic Multilayer | Avnet AMERICAS
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
GRM188R71E333KA01D

Murata Manufacturing

Cap Ceramic 0.033uF 25V X7R 10% SMD 0603 125°C Paper T/R

Manufacturer Part #: GRM188R71E333KA01D

Alternate Part #: GRM188R71E333KA01D


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Ceramic 0.033uF 25V X7R 10% SMD 0603 125°C Paper T/R

Technical Attributes

Description
Value
Find similar Parts
Dielectric
X7R
Package/Case
0603
Max Processing Temp
270
Operating Temperature
-55 to 125 °C
Mounting
Surface Mount
Construction
Flat
Lead Finish
Matte Tin
Case Style
Ceramic Chip
Voltage(DC)
25 V
Tolerance
10 %
Capacitance Value
0.033 uF
Product Length
1.6 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532240020
HTSN:
8532240020
UNSPSC:
32121506
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
USD    $0.00941

In Stock:

148,000
  • Additional Stock Lead Time: 38 Weeks
  • Quantity:

    - | +

    Min: 4,000  Mult: 4,000


    image

    Invalid Quantity

    4,000:  

    $0.00941


    8,000:  

    $0.00905


    16,000:  

    $0.00872


    24,000:  

    $0.00841


    40,000:  

    $0.00827



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    BOM Tool

    Quick Buy Tool