ESQT-119-02-G-Q-710 by Samtec | Connector Headers and PCB Receptacles | Avnet AMERICAS
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
ESQT-119-02-G-Q-710

Samtec

Conn Elevated Socket SKT 76 POS 2mm Solder ST Thru-Hole

Manufacturer Part #: ESQT-119-02-G-Q-710

Alternate Part #: ESQT-119-02-G-Q-710


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn Elevated Socket SKT 76 POS 2mm Solder ST Thru-Hole

Key Features

  • Pitch: 2.00 mm (.0787")
  • Contact System: Tiger Buy
  • Orientation: Vertical
  • Termination: Through-hole
  • FleXYZ design allows design flexibility in all three axes to six rows with 50 pins per row
  • Special Features: PC/104-Plus compliant

Technical Attributes

Description
Value
Find similar Parts
Termination Method
Solder
Body Orientation
Straight
Gender
SKT
Operating Temperature
-55 to 125 °C
Mounting
Through Hole
Contact Plating
Gold Over Nickel
Pitch
2 mm
Housing Material
Liquid Crystal Polymer
Contact Material
Phosphor Bronze
Max Processing Temp
260
Housing Color
Black
Lead Finish
Gold
Product Length
38.3 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39121400
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
USD    $21.99
  • Additional Stock Lead Time: 1 Day
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $21.99


    10:  

    $21.49


    25:  

    $20.99


    50:  

    $20.49


    100:  

    $19.29


    500:  

    $15.99


    1,000:  

    $13.09



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    BOM Tool

    Quick Buy Tool