ESQT-115-02-M-Q-710 by Samtec | Connector Headers and PCB Receptacles | Avnet AMERICAS
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
ESQT-115-02-M-Q-710

Samtec

Conn Elevated Socket SKT 60 POS 2mm Solder ST Thru-Hole

Manufacturer Part #: ESQT-115-02-M-Q-710

Alternate Part #: ESQT-115-02-M-Q-710


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn Elevated Socket SKT 60 POS 2mm Solder ST Thru-Hole

Key Features

  • Pitch: 2.00 mm (.0787")
  • Contact System: Tiger Buy
  • Orientation: Vertical
  • Termination: Through-hole
  • FleXYZ design allows design flexibility in all three axes to six rows with 50 pins per row
  • Special Features: PC/104-Plus compliant

Technical Attributes

Description
Value
Find similar Parts
Max Processing Temp
260
Contact Material
Phosphor Bronze
Gender
SKT
Body Orientation
Straight
Termination Method
Solder
Housing Material
Liquid Crystal Polymer
Housing Color
Black
Mounting
Through Hole
Contact Plating
Gold Over Nickel
Lead Finish
Matte Tin
Pitch
2 mm
Operating Temperature
-55 to 125 °C
Product Length
30.3 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39121400
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
USD    $13.69
  • Additional Stock Lead Time: 1 Day
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $13.69


    10:  

    $13.39


    25:  

    $13.09


    50:  

    $12.79


    100:  

    $11.99


    500:  

    $9.89


    1,000:  

    $8.09



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    BOM Tool

    Quick Buy Tool