ESQT-114-02-G-Q-670 by Samtec | Connector Socket | Avnet AMERICAS
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
ESQT-114-02-G-Q-670

Samtec

Conn Elevated Socket SKT 56 POS 2mm Solder ST Thru-Hole

Manufacturer Part #: ESQT-114-02-G-Q-670

Alternate Part #: ESQT-114-02-G-Q-670


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn Elevated Socket SKT 56 POS 2mm Solder ST Thru-Hole

Technical Attributes

Description
Value
Find similar Parts
Lead Finish
Gold
Mounting
Through Hole
Pitch
2 mm
Operating Temperature
-55 to 125 °C
Contact Plating
Gold Over Nickel
Housing Color
Black
Gender
SKT
Termination Method
Solder
Housing Material
Liquid Crystal Polymer
Body Orientation
Straight
Contact Material
Phosphor Bronze
Max Processing Temp
260
Product Length
28.3 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39121400
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
Standard image
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
USD    $16.19
  • Additional Stock Lead Time: 1 Day
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $16.19


    10:  

    $15.79


    25:  

    $15.49


    50:  

    $15.09


    100:  

    $14.19


    500:  

    $11.79


    1,000:  

    $9.59



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    BOM Tool

    Quick Buy Tool