ESQT-105-02-L-D-755 by Samtec | Connector Socket | Avnet AMERICAS
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
ESQT-105-02-L-D-755

Samtec

Conn Elevated Socket SKT 10 POS 2mm Solder ST Thru-Hole

Manufacturer Part #: ESQT-105-02-L-D-755

Alternate Part #: ESQT-105-02-L-D-755


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn Elevated Socket SKT 10 POS 2mm Solder ST Thru-Hole

Technical Attributes

Description
Value
Find similar Parts
Pitch
2 mm
Housing Color
Black
Gender
SKT
Housing Material
Liquid Crystal Polymer
Termination Method
Solder
Operating Temperature
-55 to 125 °C
Contact Material
Phosphor Bronze
Body Orientation
Straight
Max Processing Temp
260
Lead Finish
Matte Tin
Contact Plating
Gold Over Nickel
Mounting
Through Hole
Product Length
10.3 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39121400
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
USD    $2.35772

Quantity:

- | +

Min: 1  Mult: 1


image

Invalid Quantity

1:  

$2.35772


10:  

$2.30159


25:  

$2.25155


50:  

$2.2003


100:  

$2.06553


500:  

$1.9437


1000:  

$1.83544



Need More?Request Quote

Need More?Request Quote

SubTotal


Add to Cart

Add To BOM