L138-FG-225-RC by Critical Link | Embedded Boards Misc | Avnet AMERICAS
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
L138-FG-225-RC

Critical Link

MityDSP Processor Card Dual Core NOR Flash/NAND Flash ARM926EJ-S/C674x VLIW

Manufacturer Part #: L138-FG-225-RC

Alternate Part #: L138-FG-225-RC


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The MityDSP - L138 F is a highly configurable, very small form - factor processor card that features a Texas Instruments OMAP - L138 456 MHz (max) Applications Proc essor (OMAP) tightly integrated with the Xilinx Spartan - 6 Field Programmable Gate Array (FPGA) , FLASH (NAND, and NOR) and m DDR2 RAM memory subsystems . The design of the MityDSP - L138 F allows end users the capability to develop programs/logic images for b o th the OMAP and the FGPA. The MityDSP - L138 F provides a complete and flexible digital processing infrastructure necessary for the most demanding embe dded applications development.

The onboard OMAP - L138 processor provides a dual CPU core topology. The OMA P - L138 includes an ARM926EJ - S micro - processor unit (MPU) capable of running the rich software applications programmer interfaces (APIs) expected by modern system designers. The ARM architecture supports severa l operating systems, including Linux and W indo ws Embedded CE . In addition to the ARM core, the OMAP - L138 also includes a TMS320C 674 x floating point digital signal processing (DSP) core. The DSP core supports the freely provided TI DSP/BIOS real - time kernel. Users can leverage the DSP to execute re al - time compute algorithms (codecs, image/data processing, compression techniques, filtering, etc.).

Key Features

  • TI OMAP-L138 Dual Core Application Processor
  • 456 MHz (Max) C674x VLIW DSP
    • Floating Point DSP
    • 32 KB L1 Program Cache
    • 32 KB L1 Data Cache
    • 256 KB L2 cache
    • 1024 KB boot ROM
    • JTAG Emulation/Debug
  • 456 MHz (Max) ARM926EJ-S MPU
    • 16 KB L1 Program Cache
    • 16 KB L1 Data Cache
    • 8 KB Internal RAM
    • 64 KB boot ROM
    • JTAG Emulation/Debug
  • On-Board Xilinx Spartan-6 FPGA
    • Up To XC6SLX45
    • Up To 2,088 KBits Block RAM
    • Up To 6,822 Slices (6 Input LUTs)
    • 1050 Mbps data rate
    • JTAG Interface/Debug
  • Up To 256 MB mDDR2 CPU RAM
  • Up To 512 MB Parallel NAND FLASH
  • 8 MB SPI based NOR FLASH
  • Integrated Power Management
  • Standard SO-DIMM-200 Interface
    • 96 FPGA User I/O Pins
    • 10/100 EMAC MII / MDIO
    • 2 UARTS
    • 2 McBSPs
    • 2 USB Ports
    • Video Output
    • Camera/Video Input
    • MMC/SD
    • SATA
    • Single 3.3V Power Supply

Technical Attributes

Description
Value
Find similar Parts
Architecture
ARM
Special Features
Rapid Development / Deployment|Multiple Connectivity and Interface Options|Rich User Interfaces|High System Integration|Embedded Digital Signal Processing
OS Compatibility
Linux|Windows Embedded CE Ready|QNX 6.4|ThreadX Real Time OS
Number of Spi Channels
2
I2C Bus Support
2
Operating Temperature
0 to 70 °C
USB
2 USB
Number of Uarts
2
Number of CPU Cores
2
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
USD    $315.71429
  • Lead time: 10 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $315.71429


    10:  

    $314.73684


    25:  

    $313.76543


    50:  

    $312.80


    100:  

    $311.84049


    500:  

    $310.88685


    1000:  

    $309.93902



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM