CPCI-R3920-1 by ADLINK | Embedded Boards-Industrial | Avnet AMERICAS
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
CPCI-R3920-1

ADLINK

4HP Rear Transition Module for cPCI-3965(D)

Manufacturer Part #: CPCI-R3920-1

Alternate Part #: CPCI-R3920-1


Descriptions

Documents

Subs/Alternatives

Information

The cPCI-3965 Series is a 3U CompactPCI single board computer in single slot (4HP) or dual slot (8HP) width form factor featuring the Mobile Intel GME965 Express chipset and low power Core 2 Duo or Celeron processor(s) with 800MHz front-side bus (FSB). The cPCI-3965 provides two SO-DIMM sockets for up to 4GB of non-ECC memory, VGA + DVI dual display, true IDE CompactFlash slot, and 2.5" SATA HDD (8HP cPCI-3965D). Front panel I/O includes 2x USB, 2x GbE, VGA, and additional 2x USB, COM, KB/MS, and DVI for the 8HP cPCI-3965D model.

The optional Rear Transition Module (RTM) provides 2x SATA, 1x GbE, 2x USB, and 1x COM. Two lanes PCI-Express x1 are routed to J2 and to the layer 2 board-to-board connector to allow custom I/O expansion, such as additional LAN port, or graphics functions. The cPCI-3965 Series is ideally suited for factory automation, and other industrial applications.

Key Features

  • Low power Intel Core2 Duo 2.2GHz
  • Dual Channel DDR2-667 SODIMM, up to 4GB
  • VGA+DVI independent display
  • Two PCI-Express Gigabit Ethernet egress ports
  • Serial ATA and CompactFlash storage options

Technical Attributes

Description
Value
Find similar Parts
Package Dimensions
100 x 160 mm
Operating Temperature
0 to 60 °C
Mounting
Screw
Typical Operating Supply Voltage
5|3.3 V
Transmission Media Type
Cable
Typical Supply Current
6200|700 mA
Power Supply Type
Single
Screening Level
Commercial
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
  • Lead time: 13 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    Request Quote

    Add To BOM

    December Holiday Promotion

    Texas Instruments Promotion

    Quick Buy Tool